The Peregrine Semiconductor 4244-52 is a 4-channel SPDT switch operating at frequencies up to 3GHz. It has an impedance of 50 ohms and can be powered by a 3-volt supply. The device is packaged in a 6-pin MSOP package and is available in quantities of 2000. The operating temperature range is -40°C to 85°C, and the device is RoHS compliant.
Sign in to ask questions about the Peregrine Semiconductor 4244-52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Peregrine Semiconductor 4244-52 technical specifications.
| Package/Case | MSOP |
| Frequency | 3GHz |
| IIP3 | 45dBm |
| Impedance | 50R |
| Insertion Loss | 0.75dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 4 |
| Operating Supply Voltage | 3V |
| P1dB | 27dBm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UltraCMOS® |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor 4244-52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.