The UltraCMOS HaRP SPDT switch features an impedance of 50R and operates over a temperature range of -40 to 85°C. It is packaged in QFN and is available in cut tape packaging. The device is RoHS compliant and part of the UltraCMOS HaRP series.
Peregrine Semiconductor 42551-52 technical specifications.
| Package/Case | QFN |
| IIP3 | 50dBm |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| P1dB | 34dBm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UltraCMOS®, HaRP™ |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.