IC Rf Switch SPDT 3GHZ 20QFN
Peregrine Semiconductor 4256-52 technical specifications.
| Package/Case | QFN |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| IIP3 | 55dBm |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 28.1mm |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| P1dB | 31dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Resistance | 75R |
| Series | UltraCMOS® |
| Throw Configuration | SPDT |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.