The UltraCMOS 4-Channel SPDT Switch is a high-frequency device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3V and features an impedance of 75R. The switch has a packaging type of Tape and Reel and is RoHS compliant. It is part of the UltraCMOS Series and is not radiation hardened.
Peregrine Semiconductor 4272-52 technical specifications.
| Package/Case | MSOP |
| Frequency | 3GHz |
| IIP3 | 52dBm |
| Impedance | 75R |
| Insertion Loss | 0.7dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 4 |
| Operating Supply Voltage | 3V |
| P1dB | 52dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UltraCMOS® |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.