Variable Attenuator, 0MHz Min, 4000MHz Max, 1.75dB Insertion Loss-Max, CMOS, QFN-20
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Peregrine Semiconductor 4302-52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 0.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Peregrine Semiconductor 4302-52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.