Peregrine Semiconductor 4306-52 technical specifications.
| Attenuation Value | 31dB |
| Package/Case | QFN EP |
| Impedance | 50R |
| Min Frequency | 0MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UltraCMOS™ |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor 4306-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.