IC DSA 5BIT 75 OHM 20-QFN
Sign in to ask questions about the Peregrine Semiconductor 4307-52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Peregrine Semiconductor 4307-52 technical specifications.
| Attenuation Value | 15.5dB |
| Package/Case | QFN EP |
| Impedance | 75R |
| Min Frequency | 0MHz |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UltraCMOS™ |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor 4307-52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.