The UltraCMOS 5-Bit Attenuator from Peregrine Semiconductor features an attenuation value of 31dB and an impedance of 75R. It operates over a temperature range of -40°C to 85°C and is available in a QFN EP package. The device is RoHS compliant and has a supply current of 100mA. It is designed for use in a variety of applications and is packaged on a tape and reel.
Sign in to ask questions about the Peregrine Semiconductor 4308-52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Peregrine Semiconductor 4308-52 technical specifications.
| Attenuation Value | 31dB |
| Package/Case | QFN EP |
| Impedance | 75R |
| Min Frequency | 0MHz |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UltraCMOS® |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor 4308-52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.