The Peregrine Semiconductor 4309-52 is a 6-bit attenuator with a maximum attenuation value of 31.5dB and an impedance of 50R. It features a QFN EP package and operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and has a supply current of 250uA.
Peregrine Semiconductor 4309-52 technical specifications.
| Attenuation Value | 31.5dB |
| Package/Case | QFN EP |
| Impedance | 50R |
| Min Frequency | 0MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UltraCMOS™ |
| Supply Current | 250uA |
| RoHS | Compliant |
No datasheet is available for this part.