IC RF DSA 2BIT 50 OHM 12QFN
Peregrine Semiconductor EK43204-02 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 50MHz |
| Package Quantity | 1 |
| Resistance | 50R |
| Series | UltraCMOS®, HaRP™ |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor EK43204-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.