KIT EVAL FOR PE43702 RF DSA
Peregrine Semiconductor EK43702-01 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 9kHz |
| Package Quantity | 1 |
| Resistance | 50R |
| Series | UltraCMOS™, HaRP™ |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor EK43702-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.