IC MIXER 136-941MHZ UP/DWN 20QFN
Sign in to ask questions about the Peregrine Semiconductor PE4150MLI-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Peregrine Semiconductor PE4150MLI-Z technical specifications.
| Package/Case | QFN |
| Frequency | 941MHz |
| Operating Supply Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UltraCMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor PE4150MLI-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.