RF Switch, SPDT, 0.01 to 3 GHz, 0.65 to 0.7 dB IL, 46 to 48 dB Isolation, 27 dBm Pwr Rating, 8-lead MSOP
Peregrine Semiconductor PE4250MLI-Z technical specifications.
| Package/Case | MSOP |
| IIP3 | 59dBm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| P1dB | 30.5dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | UltraCMOS®, HaRP™ |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.