The PE4251MLI-Z is a single-pole, double-throw (SPDT) switch from Peregrine Semiconductor, operating at frequencies up to 3GHz. It features an impedance of 50 ohms and an insertion loss of 0.9 decibels. The device is packaged in a 8-pin MSOP package and is rated for operation between -40°C and 85°C. The PE4251MLI-Z is part of the UltraCMOS and HaRP series, which are not radiation hardened.
Peregrine Semiconductor PE4251MLI-Z technical specifications.
| Package/Case | MSOP |
| Frequency | 3GHz |
| IIP3 | 59dBm |
| Impedance | 50R |
| Insertion Loss | 0.9dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| P1dB | 30.5dBm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | UltraCMOS®, HaRP™ |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.