RF Switch, SPDT, 100 MHz to 13 GHz, 0.7 dB IL, 17 to 54 dB Isolation, 36 dBm Pwr Rating, 400 ns, QFN
Peregrine Semiconductor PE42521MLBA-Z technical specifications.
| Package/Case | QFN |
| IIP3 | 65dBm |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.