The PE42552MLIB is a 4-channel UltraCMOS HaRP SPDT switch from Peregrine Semiconductor, featuring a QFN package and operating temperature range of -40°C to 85°C. It has an impedance of 50R and an insertion loss of 1.22dB. The switch is RoHS compliant and has a frequency of 7.5GHz. It is not radiation hardened and has an IIP3 of 65dBm and a P1dB of 34dBm.
Sign in to ask questions about the Peregrine Semiconductor PE42552MLIB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Peregrine Semiconductor PE42552MLIB technical specifications.
| Package/Case | QFN |
| Frequency | 7.5GHz |
| IIP3 | 65dBm |
| Impedance | 50R |
| Insertion Loss | 1.22dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 4 |
| P1dB | 34dBm |
| Packaging | Cut Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UltraCMOS®, HaRP™ |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor PE42552MLIB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.