Peregrine Semiconductor PE42552MLIB-Z technical specifications.
| Package/Case | QFN |
| Frequency | 7.5GHz |
| IIP3 | 65dBm |
| Impedance | 50R |
| Insertion Loss | 1.22dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 4 |
| P1dB | 34dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UltraCMOS®, HaRP™ |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor PE42552MLIB-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.