IC RF SWITCH SPDT FLIP CHIP
Checking distributor stock and pricing after the page loads.
Peregrine Semiconductor PE42556DI technical specifications.
| IIP3 | 56dBm |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| P1dB | 33dBm |
| Packaging | Cut Strip |
| RoHS Compliant | No |
| Series | UltraCMOS® |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.