The PE42556DI-Z is a 4-channel RF switch from Peregrine Semiconductor, operating at frequencies up to 13.5GHz. It features an insertion loss of 2.65dB and an impedance of 50 ohms. The switch is designed to operate within a temperature range of -40°C to 85°C, and it is supplied with a voltage of 3.3V. The device is packaged in a FCBGA package, available in quantities of 1000, and is compliant with RoHS regulations.
Sign in to ask questions about the Peregrine Semiconductor PE42556DI-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Peregrine Semiconductor PE42556DI-Z technical specifications.
| Package/Case | FCBGA |
| Frequency | 13.5GHz |
| IIP3 | 56dBm |
| Impedance | 50R |
| Insertion Loss | 2.65dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 4 |
| Operating Supply Voltage | 3.3V |
| P1dB | 33dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UltraCMOS®, HaRP™ |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor PE42556DI-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.