RF Switch SPDT 5MHz to 3GHz 49dB 24-Pin QFN EP T/R
Sign in to ask questions about the Peregrine Semiconductor PE4256MLIAA-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Peregrine Semiconductor PE4256MLIAA-Z technical specifications.
| Package/Case | QFN EP |
| Frequency | 3GHz |
| Insertion Loss | 1.3dB |
| Number of Switches | 5 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor PE4256MLIAA-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.