The PE42641MLBC-Z is a single-pole four-throw switch from Peregrine Semiconductor, operating at frequencies up to 3GHz with an impedance of 50 ohms. It is powered by a 2.75V supply voltage and is packaged in a QFN format for surface-mount applications. The switch is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Peregrine Semiconductor PE42641MLBC-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Peregrine Semiconductor PE42641MLBC-Z technical specifications.
| Package/Case | QFN |
| Frequency | 3GHz |
| IIP3 | 68dBm |
| Impedance | 50R |
| Insertion Loss | 0.75dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| Operating Supply Voltage | 2.75V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UltraCMOS®, HaRP™ |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor PE42641MLBC-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.