RF Switch SPDT 5MHz to 2.2GHz 53dB 12-Pin QFN EP T/R
Sign in to ask questions about the Peregrine Semiconductor PE42721MLBA-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Peregrine Semiconductor PE42721MLBA-Z technical specifications.
| Package/Case | QFN |
| IIP3 | 60dBm |
| Impedance | 75R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UltraCMOS®, HaRP™ |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor PE42721MLBA-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.