RF Switch SPDT 5MHz to 2.2GHz 49dB 20-Pin QFN EP T/R
Sign in to ask questions about the Peregrine Semiconductor PE42742MLIBB-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Peregrine Semiconductor PE42742MLIBB-Z technical specifications.
| Package/Case | QFN EP |
| Frequency | 2.2GHz |
| Insertion Loss | 1.9dB |
| Number of Switches | 4 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor PE42742MLIBB-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.