Peregrine Semiconductor PE42851MLBA-X technical specifications.
| Package/Case | QFN |
| IIP3 | 42dBm |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | UltraCMOS®, HaRP™ |
| Throw Configuration | SP5T |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor PE42851MLBA-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.