Variable Attenuator, 0MHz Min, 4000MHz Max, 1.75dB Insertion Loss-Max, 4 X 4 MM, GREEN, QFN-20
Peregrine Semiconductor PE4302-52 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.