The PE43404MLI-Z is a 4-bit attenuator from Peregrine Semiconductor with an attenuation value of 15dB. It operates over a temperature range of -40°C to 85°C. The device is available in a QFN EP package, packaged on a tape and reel. It has a supply current of 100uA and is RoHS compliant.
Sign in to ask questions about the Peregrine Semiconductor PE43404MLI-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Peregrine Semiconductor PE43404MLI-Z technical specifications.
| Attenuation Value | 15dB |
| Package/Case | QFN EP |
| Impedance | 75R |
| Min Frequency | 0MHz |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UltraCMOS™ |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor PE43404MLI-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.