The PE43501MLI-Z is a 5-bit attenuator with a 7.75dB attenuation value and 50R impedance. It is available in a QFN EP package, suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The supply current is 350uA, making it a low-power solution.
Sign in to ask questions about the Peregrine Semiconductor PE43501MLI-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Peregrine Semiconductor PE43501MLI-Z technical specifications.
| Attenuation Value | 7.75dB |
| Package/Case | QFN EP |
| Impedance | 50R |
| Min Frequency | 0MHz |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 5 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UltraCMOS™, HaRP™ |
| Supply Current | 350uA |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor PE43501MLI-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.