The PE43502MLI is a 5-bit attenuator from Peregrine Semiconductor with an attenuation value of 15.5dB and an impedance of 50R. It operates over a temperature range of -40°C to 85°C and is available in a QFN EP package. The device is RoHS compliant and suitable for use in applications where a low supply current is required, drawing only 350uA. The PE43502MLI is packaged in tape and reel for easy handling and integration into designs.
Peregrine Semiconductor PE43502MLI technical specifications.
| Attenuation Value | 15.5dB |
| Package/Case | QFN EP |
| Impedance | 50R |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 5 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UltraCMOS® |
| Supply Current | 350uA |
| RoHS | Compliant |
No datasheet is available for this part.