IC RF DSA 5-BIT 50 OHM 24-QFN
Sign in to ask questions about the Peregrine Semiconductor PE43502MLI-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Peregrine Semiconductor PE43502MLI-Z technical specifications.
| Attenuation Value | 15.5dB |
| Package/Case | QFN |
| Impedance | 50R |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | UltraCMOS®, HaRP™ |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor PE43502MLI-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.