The PE43503MLI is a 5-bit attenuator from Peregrine Semiconductor with an attenuation value of 31dB. It operates within a temperature range of -40°C to 85°C and features an impedance of 50 ohms. The device is packaged in a QFN EP package and is available in bulk packaging. The PE43503MLI is RoHS compliant and does not have radiation hardening capabilities. It draws a supply current of 350 microamperes.
Peregrine Semiconductor PE43503MLI technical specifications.
| Attenuation Value | 31dB |
| Package/Case | QFN EP |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UltraCMOS® |
| Supply Current | 350uA |
| RoHS | Compliant |
No datasheet is available for this part.