IC RF DSA 5BIT 50 OHM 24QFN
Peregrine Semiconductor PE43503MLI-Z technical specifications.
| Attenuation Value | 31dB |
| Impedance | 50R |
| Package Quantity | 3000 |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | UltraCMOS®, HaRP™ |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor PE43503MLI-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.