The PE43601MLI-Z is a 6-bit attenuator from Peregrine Semiconductor with an attenuation value of 15.75dB and an impedance of 50R. It operates over a temperature range of -40°C to 85°C and is available in a QFN EP package. The device is RoHS compliant and has a supply current of 350uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Peregrine Semiconductor PE43601MLI-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Peregrine Semiconductor PE43601MLI-Z technical specifications.
| Attenuation Value | 15.75dB |
| Package/Case | QFN EP |
| Impedance | 50R |
| Min Frequency | 0MHz |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UltraCMOS™, HaRP™ |
| Supply Current | 350uA |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor PE43601MLI-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.