The PE43703MLI is a 7-bit attenuator from Peregrine Semiconductor with an attenuation value of 31.75dB. It features an impedance of 50 ohms and a supply current of 350 microamperes. The device is packaged in a QFN EP package and is compliant with RoHS regulations. It operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Peregrine Semiconductor PE43703MLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Peregrine Semiconductor PE43703MLI technical specifications.
| Attenuation Value | 31.75dB |
| Package/Case | QFN EP |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UltraCMOS®, HaRP™ |
| Supply Current | 350uA |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor PE43703MLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.