Wideband variable attenuator operating from 0.009 MHz to 6000 MHz. Features a maximum insertion loss of 2.8 dB and a maximum supply current of 0.2 mA. Designed with 32 terminals and a QFN-32 package, this component operates across a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Peregrine Semiconductor PE43712B-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Peregrine Semiconductor PE43712B-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.