The PE64102MLAA-Z is a component with a capacitance of 14pF, packaged in a QFN package with a depth and length of 2mm. It operates at frequencies up to 100MHz and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component is lead free and has a tolerance of 10%. It is part of the UltraCMOS and DuNE series.
Peregrine Semiconductor PE64102MLAA-Z technical specifications.
| Capacitance | 14pF |
| Package/Case | QFN |
| Depth | 2mm |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Series | UltraCMOS®, DuNE™ |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.