Circuit Protection Misc Digitally Tunable Capacitor
Sign in to ask questions about the Peregrine Semiconductor PE64907MLAA-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Peregrine Semiconductor PE64907MLAA-Z technical specifications.
| Package/Case | QFN |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Peregrine Semiconductor PE64907MLAA-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.