Ridgeloc Weatherproof F Connector Rg59; Accessory Type: f-Connector; For Use With: rg59 Cable; Product Range: -
Perfect Vision PV59-PV technical specifications.
| Height | 0.5inch |
| Length | 3inch |
| Weight | 0.18lb |
| Width | 5inch |
| RoHS | Compliant |
No datasheet is available for this part.