Ridgelock Weatherproof "f" Connector; Connector Type: f Coaxial; Connector Body Style: straight Jack; Coaxial...
Perfect Vision PV6UE-05 technical specifications.
| Height | 0.5inch |
| Length | 3inch |
| Weight | 0.018lb |
| Width | 2inch |
| RoHS | Compliant |
No datasheet is available for this part.