Coaxial Cable Type: rg6U; Wire Gauge: -; Conductor Area Csa: 0.01Mm?; Impedance: 75Ohm; Reel Length (Imperial):...
Perfect Vision PVRG6BLK technical specifications.
| Height | 12inch |
| Length | 12.5inch |
| Weight | 29.12lb |
| Width | 12.5inch |
| RoHS | Compliant |
No datasheet is available for this part.