Coaxial Cable Type: rg6U; Wire Gauge: 18Awg; Conductor Area Csa: 0.82Mm?; Impedance: -; Reel Length (Imperial):...
Perfect Vision ULPVRG6SCQUAD technical specifications.
| Height | 8inch |
| Length | 19.5inch |
| Weight | 18lb |
| Width | 12.5inch |
| RoHS | Compliant |
No datasheet is available for this part.