Durable metal tent stakes, 12.75 inches in length and 4.75 inches wide, designed for secure ground anchoring. Each stake features an integrated LED light for enhanced visibility. Constructed from robust metal, these stakes offer reliable performance in various outdoor conditions. The package includes two stakes, each with a height of 1 inch and weighing 0.6 lbs.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Height | 1inch |
| Length | 12.75inch |
| Weight | 0.6lb |
| Width | 4.75inch |
| RoHS | Not Compliant |