COMBINATION WRENCH SET 22 PC SAE AND METRIC
Performance Tools W1084 technical specifications.
| Height | 3inch |
| Length | 11.25inch |
| Weight | 4.55lb |
| Width | 8.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Performance Tools W1084 to view detailed technical specifications.
No datasheet is available for this part.