Performance Tools W1091 technical specifications.
| Height | 1inch |
| Length | 11.5inch |
| Weight | 3lb |
| Width | 9.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Performance Tools W1091 to view detailed technical specifications.
No datasheet is available for this part.