Performance Tools W1183 technical specifications.
| Height | 2.75inch |
| Length | 10.5inch |
| Mount | Socket |
| Weight | 6lb |
| Width | 13.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Performance Tools W1183 to view detailed technical specifications.
No datasheet is available for this part.