Light Source: led; Lamp Base Type: -; Input Power: -; Input Voltage: -; Product Range: - Rohs Compliant: Na
Performance Tools W2367 technical specifications.
| Height | 1.5inch |
| Length | 5.5inch |
| Weight | 0.2lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
No datasheet is available for this part.