Rechargeable 24 Led Work Light; Lighting Type: led Work Light; Lamp Base Type: -; Input Power: -; Input Voltage: -;...
Checking distributor stock and pricing after the page loads.
| Height | 4inch |
| Length | 16.75inch |
| Weight | 1.8lb |
| Width | 9.25inch |
| RoHS | Not Compliant |