Performance Tools W30602 technical specifications.
| Height | 1inch |
| Length | 6.25inch |
| Weight | 0.2lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Performance Tools W30602 to view detailed technical specifications.
No datasheet is available for this part.