ADJUSTABLE WRENCH 10 INCH
Performance Tools W30710 technical specifications.
| Height | 0.5inch |
| Length | 12inch |
| Weight | 0.95lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Performance Tools W30710 to view detailed technical specifications.
No datasheet is available for this part.