Performance Tools W30728 technical specifications.
| Height | 0.75inch |
| Length | 10.5inch |
| Weight | 0.85lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Performance Tools W30728 to view detailed technical specifications.
No datasheet is available for this part.