Performance Tools W30900 technical specifications.
| Height | 1.25inch |
| Length | 12inch |
| Weight | 1.7lb |
| Width | 9.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Performance Tools W30900 to view detailed technical specifications.
No datasheet is available for this part.